Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4015BP652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4015BP652 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Voltage-Nom | 15.5V |
| Technology | CMOS |
| Turn-On Delay Time | 260ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4015BP652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
