Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4015BT652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4015BT652 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.45mm |
| Length | 10mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 260ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4015BT652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
