The HEF4015BT653 is a dual 4-bit shift register from NXP, packaged in SOIC. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device has a nominal supply voltage of 15V and features differential push-pull outputs. It is available in a lead-free package with 2500 units per reel.
Sign in to ask questions about the NXP HEF4015BT653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4015BT653 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4015BT653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
