
The HEF40175BT,653 is a 4-bit D-type flip-flop integrated circuit from NXP, operating at a maximum frequency of 45MHz. It features a positive edge trigger type and is constructed using CMOS technology. The device is available in a surface mount SO package and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 125°C, with a maximum supply voltage of 15.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the NXP HEF40175BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF40175BT,653 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 45MHz |
| High Level Output Current | 3.4mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40175BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
