Counter/Divider Single 14-Bit Binary UP Counter 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
NXP HEF4020BT-Q100J technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |