Shift Register Single 8-Bit Parallel to Serial 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
NXP HEF4021BTT-Q100J technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |