
The NXP HEF4023BP is a 3-input NAND gate IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 15.5V and a minimum supply voltage of 4.5V. The device is mounted through a hole and has a package case of DIP. It has a propagation delay of 45ns and an output current of 2.4mA.
Sign in to ask questions about the NXP HEF4023BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4023BP technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 15V |
| Output Current | 2.4mA |
| Output Type | Voltage |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Termination | Through Hole |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4023BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
