
The HEF4028BP is a 10-output decoder from NXP, packaged in a DIP case. It operates over a temperature range of -40°C to 70°C and is powered by a supply voltage between 4.5V and 15.5V. This CMOS device is compliant with RoHS regulations and is not SVHC compliant. It features 10 outputs and is suitable for use in a variety of logic applications.
NXP HEF4028BP technical specifications.
| Package/Case | DIP |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4028BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
