
The HEF4028BT652 is a dual supply 4-bit demultiplexer/decoder from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 15V. This device features a non-inverting polarity and is lead free.
NXP HEF4028BT652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Series | 4000B |
| Supply Type | Dual |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4028BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
