
NXP HEF40373BP technical specifications.
| Package/Case | PDIP |
| Logic Function | Latch |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40373BP to view detailed technical specifications.
No datasheet is available for this part.