
The HEF40373BP,652 is an 8-bit D-type latch with 3-STATE outputs, 10 inputs, and 8 outputs. It is packaged in a PDIP-18 package and operates over a temperature range of -40°C to 85°C. The device can be supplied with a voltage range of 3V to 15V. It has a propagation delay of 300ns and a turn-on delay time of 40ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF40373BP,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF40373BP,652 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -3.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Voltage | 15V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF40373BP,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
