NXP HEF4051BP technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 600uA |
| Number of Circuits | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
