
The NXP HEF4051BP652 is an 8-channel multiplexer demultiplexer with 8 inputs and 1 output, operating at a maximum supply voltage of 15V and a maximum power dissipation of 750mW. It is packaged in a PDIP package with a height of 3.7mm and a length of 21.8mm. The device has a nominal supply current of 20uA and an on-state resistance of 155R. It operates within a temperature range of -40°C to 125°C and is available in a lead-free package.
NXP HEF4051BP652 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 20uA |
| Number of Channels | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 155R |
| Operating Supply Current | 20uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 15V |
| Turn-Off Delay Time | 290ns |
| Turn-On Delay Time | 280ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BP652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
