
The HEF4051BT-F is an 8-channel analog switch from NXP, featuring a bandwidth of 70MHz and a maximum power dissipation of 500mW. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 5ns. The device is packaged in a SO package and is available in quantities of 2500 on tape and reel.
NXP HEF4051BT-F technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 8 |
| Number of Switches | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BT-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
