
The HEF4051BT653 is a single-channel multiplexer/demultiplexer from NXP's 4000B series, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has a nominal supply current of 600uA. The device is lead-free and available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4051BT653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Gates | 1 |
| On-State Resistance | 155R |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BT653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
