Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4051BTS,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4051BTS,112 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| On-State Resistance | 175R |
| Operating Supply Current | 20uA |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4051BTS,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
