
The NXP HEF4052BP652 is an 8-channel dual 2-function logic switch with a bandwidth of 70MHz and a maximum power dissipation of 750mW. It operates over a temperature range of -40°C to 125°C and is packaged in a DIP format for through-hole mounting. The device is lead-free and compliant with various logic functions, including multiplexing and demultiplexing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4052BP652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 70MHz |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 20uA |
| Number of Channels | 8 |
| Number of Functions | 2 |
| Number of Switches | 2 |
| On-State Resistance | 155R |
| Operating Supply Current | 20uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Series | 4000B |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4052BP652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
