
IC MUX/DEMUX DUAL 4X1 16SOIC
NXP HEF4052BT653 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| On-State Resistance | 155R |
| Operating Supply Current | 20uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4000B |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.