
The HEF4060BT653 is a 14-bit counter IC from NXP, featuring a negative edge trigger clock input. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It is lead-free and compliant with standard logic functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4060BT653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4060BT653 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Diode Type | ZENER |
| Direction | Up |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4060BT653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
