
The HEF4068BT652 is a single NAND gate IC with 8 inputs and 1 output, operating within a supply voltage range of 3V to 15V. It features a propagation delay of 65ns and a turn-on delay time of 85ns. The device is constructed using CMOS technology and has a quiescent current of 4uA. The HEF4068BT652 is available in a surface mount package and can operate within a temperature range of -40°C to 85°C.
NXP HEF4068BT652 technical specifications.
| Package/Case | SO |
| High Level Output Current | -3.6mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4068BT652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
