Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4077BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4077BT technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -3.6mA |
| Length | 8.75mm |
| Logic Function | OR GATE, XNOR |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4077BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.