
The NXP HEF4093BT652 is a quad NAND gate IC with differential output characteristics. It operates over a temperature range of -40°C to 125°C and is available in a 4-pin SOIC package. The device features Schmitt trigger inputs and can handle a maximum supply voltage of 15V. The output current is 2.4mA, and the propagation delay is 60ns. The HEF4093BT652 is lead-free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 2.4mA |
| Propagation Delay | 60ns |
| Schmitt Trigger Input | Yes |
| Supply Voltage-Nom | 15V |
| Voltage | 15V |
| Width | 4mm |
| RoHS | Compliant |