The HEF4104BT-Q100J is a 3-STATE translator from NXP, packaged in SOIC. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 80uA. The device is not radiation hardened and is not RoHS compliant. It features a high level output current of -3mA.
NXP HEF4104BT-Q100J technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP HEF4104BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.