NXP HEF4511BT653 technical specifications.
| Package/Case | SO |
| Display Type | LCD |
| High Level Output Current | -3.6mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 7 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Supply Voltage-Nom | 15V |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4511BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
