
The HEF4514BT is a 16-output demultiplexer/decoder from NXP, fabricated using CMOS technology. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 15.5V. The device is compliant with RoHS standards but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |