
The HEF4528BT/AUJ is a dual 2-stage multivibrator IC from NXP, featuring two independent circuits with high level and low level output currents of 3mA each. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is available in a surface mount SO package, packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HEF4528BT/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4528BT/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 3mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4528BT/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
