
The HEF4528BT652 is a dual multivibrator integrated circuit from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 15V. The device has a propagation delay of 35ns and a quiescent current of 80uA. It is available in a package quantity of 50, packaged in a rail or tube format.
Sign in to ask questions about the NXP HEF4528BT652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4528BT652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Independent Circuits | 2 |
| Length | 10mm |
| Logic Function | Multivibrator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 2.4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Quiescent Current | 80uA |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Turn-On Delay Time | 305ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4528BT652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
