
NXP HEF4538BT,652 Dual Monostable Multivibrator, 3 15 V, 16-Pin SOIC
NXP HEF4538BT652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Output Current | 2.4mA |
| Propagation Delay | 460ns |
| Quiescent Current | 80uA |
| Supply Voltage-Nom | 15V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
