NXP HEF4538BT653 technical specifications.
| Package/Case | SO |
| Diode Type | ZENER |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Output Current | 2.4mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 40ns |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 15V |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 15V |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4538BT653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
