
The HEF4541BT,518 is a surface mount counter IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at frequencies up to 36MHz and has a maximum supply voltage of 15V and a minimum supply voltage of 3V. The device has a propagation delay of 1150ns and a quiescent current of 80uA. It is RoHS compliant and packaged in a tape and reel format with 2500 units per package.
NXP HEF4541BT,518 technical specifications.
| Package/Case | SO |
| Frequency | 36MHz |
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1150ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4541BT,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
