
Programmable Timer Single Automotive 14-Pin SO Tube
Checking distributor stock and pricing after the page loads.
NXP HEF4541BT512 technical specifications.
| Package/Case | SO |
| Frequency | 36MHz |
| Height | 1.45mm |
| High Level Output Current | -4.2mA |
| Length | 8.75mm |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 1150ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Turn-On Delay Time | 1150ns |
| Width | 4mm |
| RoHS | Compliant |