Sign in to ask questions about the NXP HEF4543BT652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HEF4543BT652 technical specifications.
| Package/Case | SOIC |
| Display Type | LCD |
| Height | 1.45mm |
| High Level Output Current | -3.6mA |
| Length | 10mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 3.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 380ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 380ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4543BT652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
