PLL Frequency Synthesizer Single Up to 1000MHz 28-Pin CDIP
Checking distributor stock and pricing after the page loads.
NXP HEF4750VD,112 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.