NXP HEF4894BP112 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.2mm |
| High Level Output Current | 15uA |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Shift Register |
| Low Level Output Current | 2uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 480ns |
| Radiation Hardening | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 480ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4894BP112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
