NXP HEF4894BT/C118 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Quiescent Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4894BT/C118 to view detailed technical specifications.
No datasheet is available for this part.
