
The HEF4938BT,118 is a dual multivibrator integrated circuit with two independent circuits. It operates over a supply voltage range of 3V to 15V and has a maximum operating temperature of 85°C. The device features Schmitt trigger inputs and a propagation delay of 40ns. It is available in a surface mount package and is compliant with RoHS regulations.
NXP HEF4938BT,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for NXP HEF4938BT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.