NXP HSDC-EXTMOD01/DB technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1.8V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Width | 210mm |
| RoHS | Compliant |
No datasheet is available for this part.
