Sign in to ask questions about the NXP HT1DC20S30/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HT1DC20S30/F technical specifications.
| Package/Case | PLLMC |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 6.1(Max) |
| Package Height (mm) | 3.05(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP HT1DC20S30/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.