NXP HTMS1201FUG/AM,005 technical specifications.
| Package/Case | Wafer |
| Technology | Passive |
| Memory Size | 1760bit |
| Maximum Data Rate | 8Kbps |
| Style | IC |
| Frequency Range | 100 to 150kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP HTMS1201FUG/AM,005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.