The HTMS8001FTB/AF is an industrial temperature single-function IC with a nominal supply voltage of 5V. It features a 3-pin package with a temperature grade of industrial, suitable for operating in temperatures ranging from -40°C to 85°C. The IC is available in a SOT-1122 package, which is a 1 x 1.45 mm, 0.50 mm height, plastic package. This device is designed for use in specialized IC applications, including telecom ICs.
NXP HTMS8001FTB/AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP HTMS8001FTB/AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.