Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP HTMS8301FTB/AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HTMS8301FTB/AF technical specifications.
| Package/Case | SON |
| Max Frequency | 150kHz |
| Min Frequency | 100kHz |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP HTMS8301FTB/AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
