
NXP HTRC11001T/02EE,112 technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP HTRC11001T/02EE,112 to view detailed technical specifications.
No datasheet is available for this part.
