NXP HTRM800/AED,122 technical specifications.
| Package/Case | Module |
| Frequency | 125kHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HITAG® Long Range |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP HTRM800/AED,122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.