NXP HTRM800/CED,122 technical specifications.
| Package/Case | Module |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 15V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP HTRM800/CED,122 to view detailed technical specifications.
No datasheet is available for this part.