The HITAG S IC is a surface mount module with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates at a frequency of 150kHz. The IC is packaged in a module case and is available on a tape and reel. The HITAG S series is not RoHS compliant.
NXP HTSFCH3201EV/DH,11 technical specifications.
| Package/Case | Module |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HITAG® S |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
No datasheet is available for this part.