Sign in to ask questions about the NXP HTSH4801ETK,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP HTSH4801ETK,118 technical specifications.
| Package/Case | HVSON |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Frequency | 100kHz |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 100 kHz to 150 kHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP HTSH4801ETK,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
