Standard Marking - Reel Pack, SMD, 13' (signetics)
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |