The IOTZTB-DK006 is a modular development and prototyping platform for evaluating K32W061/41 and JN5189/88 ultra-low-power wireless microcontrollers. It supports multiple protocols including Bluetooth Low Energy (BLE), Zigbee 3.0, Thread, and Matter. The kit features a variety of hardware components including a control bridge with NFC reader, switch nodes, light/sensor nodes, and a USB dongle, enabling the assembly of a small wireless mesh network for smart home and building automation applications.
Checking distributor stock and pricing after the page loads.
| Processor | Arm Cortex-M4 |
| Maximum Clock Speed | 48MHz |
| Flash Memory | 640KB |
| SRAM | 152KB |
| Wireless Protocols | Bluetooth LE 5.0, Zigbee 3.0, Thread, Matter, IEEE 802.15.4 |
| On-board Debugger | Link2 (CMSIS-DAP/SEGGER J-Link) |
| Storage (External) | 8MB QSPI FlashMB |
| NFC Support | Integrated NTAG with NFC Reader |
| RoHS | Compliant |
| Wireless Standards | IEEE 802.15.4, Bluetooth Low Energy |