IC SPECIALTY CONSUMER CIRCUIT, PBGA15, 2.96 X 1.28 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, HALOGEN AND ANTIMONY FREE, ROHS COMPLIANT, WLCSP-15, Consumer IC:Other
NXP IP3088CX15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B15 |
| Width | 1.28 |
| Length | 2.96 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP IP3088CX15 to view detailed technical specifications.
No datasheet is available for this part.