Sign in to ask questions about the NXP IP3253CZ8-4-TTL,13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP IP3253CZ8-4-TTL,13 technical specifications.
| Attenuation Value | 30dB |
| Package/Case | SMD/SMT |
| Current | 30mA |
| Depth | 1.45mm |
| ESD Protection | Yes |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.067inch |
| Max Current Rating | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3253CZ8-4-TTL,13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
